0
0 Items$0.00

SMD Tantalum Capacitors :

71 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
91H6425

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+$0.273
1000+$0.249
1500+$0.244
2500+$0.239
5000+$0.234
More Pricing...
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
57K1845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.738
25+$0.473
100+$0.338
250+$0.331
500+$0.324
More Pricing...
10µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$0.747
10µF
25V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57P7381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.700
100+$0.505
250+$0.495
500+$0.485
More Pricing...
10µF
25V
-
-
1.8ohm
-
247mA
6mm
2.8mm
2.6mm
-
-55°C
175°C
AEC-Q200
60R5941

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.504
25+$0.321
100+$0.225
250+$0.221
500+$0.216
More Pricing...
22µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.839
25+$0.424
100+$0.388
250+$0.355
500+$0.322
More Pricing...
10µF
10V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
85°C
-
57K1887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.671
25+$0.442
100+$0.323
250+$0.317
500+$0.310
More Pricing...
22µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.839
25+$0.550
100+$0.402
250+$0.394
500+$0.386
More Pricing...
10µF
25V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.703
25+$0.387
100+$0.316
250+$0.287
500+$0.258
More Pricing...
22µF
6.3V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60AC2947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.928
100+$0.783
250+$0.710
500+$0.663
More Pricing...
4.7µF
35V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
04AJ4864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.511
20+$0.473
30+$0.435
50+$0.396
100+$0.358
More Pricing...
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
95W0077

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.221
1000+$0.216
1500+$0.202
2500+$0.191
5000+$0.180
More Pricing...
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
59M3214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.590
20+$0.579
30+$0.568
50+$0.556
100+$0.545
More Pricing...
6.8µF
35V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
59M3192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.494
20+$0.457
30+$0.421
50+$0.384
100+$0.351
More Pricing...
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
85R5574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.977
25+$0.638
100+$0.463
250+$0.454
500+$0.444
More Pricing...
10µF
25V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.465
20+$0.431
30+$0.396
50+$0.362
100+$0.330
More Pricing...
10µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
18J9852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.827
25+$0.539
100+$0.389
250+$0.381
500+$0.373
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.572
20+$0.535
30+$0.498
50+$0.460
100+$0.423
More Pricing...
15µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
42Y1152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.526
20+$0.487
30+$0.449
50+$0.410
100+$0.375
More Pricing...
10µF
16V
2312 [6032 Metric]
± 20%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
59M3193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.471
20+$0.436
30+$0.402
50+$0.367
100+$0.335
More Pricing...
10µF
20V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
42Y1153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.552
20+$0.511
30+$0.470
50+$0.428
100+$0.387
More Pricing...
10µF
20V
2312 [6032 Metric]
± 20%
1.6ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
19X2218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.461
20+$0.440
30+$0.420
50+$0.399
100+$0.378
More Pricing...
22µF
6.3V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
66W2120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.483
20+$0.447
30+$0.412
50+$0.376
100+$0.344
More Pricing...
22µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
07WX6693

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.503
25+$0.320
100+$0.224
250+$0.220
500+$0.215
More Pricing...
22µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
04X9086

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.229
1000+$0.225
1500+$0.210
2500+$0.198
5000+$0.187
More Pricing...
10µF
10V
2312 [6032 Metric]
± 10%
1.8ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK