Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoF751A477MRCCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel58R4030
Re-Reel52X6041RL
Cut Tape52X6041
Product RangeF75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.570 | $9.57 |
| Total Price | $9.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 10+ | $9.380 |
| 25+ | $9.190 |
| 50+ | $9.000 |
| 100+ | $8.800 |
| 250+ | $8.610 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $5.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF751A477MRCCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.
Full Reel58R4030
Re-Reel52X6041RL
Cut Tape52X6041
Product RangeF75 Series
Technical Datasheet
Capacitance470µF
Voltage(DC)10V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.12ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current1.44A
Product Length7.2mm
Product Width6mm
Product Height1.2mm
Product RangeF75 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.12ohm
Failure Rate
-
Product Length
7.2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
1.44A
Product Width
6mm
Product Range
F75 Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Alternatives for F751A477MRC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
