Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F751A157MCC Surface Mount Tantalum Capacitor, 150 µF, 10 V, 2824 [7260 Metric], ± 20%, 0.22 ohm, C](https://www.newark.com/productimages/standard/en_US/5019394.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF751A157MCCCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.58R4027
Product RangeF75 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $2.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 500
$52,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF751A157MCCCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.58R4027
Product RangeF75 Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package2824 [7260 Metric]
Product RangeF75 Series
ESR0.22ohm
Capacitance Tolerance± 20%
Product Length6mm
Manufacturer Size CodeC
Product Width2.8mm
Product Height2.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.22ohm
Product Length
6mm
Product Width
2.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
10V
Product Range
F75 Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Product Height
2.6mm
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
