Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF720J158MMC
Newark Part No.66AH5818
Product RangeF72 Series
Your Part Number
Technical Datasheet
Available to Order
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.170 |
| 10+ | $5.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF720J158MMC
Newark Part No.66AH5818
Product RangeF72 Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)6.3V
Capacitor Case / Package2824 [7260 Metric]
Capacitance Tolerance± 20%
ESR0.14ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current1.12A
Product Length7.2mm
Product Width6mm
Product Height2mm
Product RangeF72 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
1500µF
Capacitor Case / Package
2824 [7260 Metric]
ESR
0.14ohm
Failure Rate
-
Product Length
7.2mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
1.12A
Product Width
6mm
Product Range
F72 Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for F720J158MMC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability