Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoCCR05CG680FRV.
Newark Part No.60AC8118
Product RangeCCR05 Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 100+ | $9.270 |
| 250+ | $8.910 |
| 500+ | $8.390 |
Price for:Each
Minimum: 100
Multiple: 1
$927.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCCR05CG680FRV.
Newark Part No.60AC8118
Product RangeCCR05 Series
Technical Datasheet
Capacitance68pF
Voltage(DC)200V
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Lead Spacing5.08mm
Product RangeCCR05 Series
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCLead
Technical Specifications
Capacitance
68pF
Capacitance Tolerance
± 1%
Lead Spacing
5.08mm
Qualification
-
Operating Temperature Max
125°C
Voltage(DC)
200V
Dielectric Characteristic
C0G / NP0
Product Range
CCR05 Series
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
