68pF Leaded MLCC Multilayer Ceramic Capacitors:

29 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K3272

RoHS

Date/Lot Code

Each
10+
$0.109
25+
$0.102
50+
$0.094
100+
$0.087
500+
$0.070
More Pricing...
Total:$1.09
Min: 10 / Mult: 10
68pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
94AC9337

RoHS

Date/Lot Code

Each
1+
$0.317
10+
$0.191
25+
$0.162
50+
$0.133
100+
$0.109
More Pricing...
Total:$1.58
Min: 5 / Mult: 5
68pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
-
4mm
2.5mm
6mm
-55°C
125°C
-
57AC2407

RoHS

Date/Lot Code

Each
10+
$0.097
25+
$0.091
50+
$0.086
100+
$0.080
500+
$0.073
More Pricing...
Total:$0.97
Min: 10 / Mult: 10
68pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
89Y7083

RoHS

Date/Lot Code

Each
10+
$0.203
25+
$0.196
50+
$0.190
100+
$0.183
500+
$0.149
More Pricing...
Total:$2.03
Min: 10 / Mult: 10
68pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
14J4352

Date/Lot Code

Each
1+
$2.940
10+
$2.410
25+
$2.220
50+
$2.040
100+
$1.800
More Pricing...
Total:$2.94
Min: 1 / Mult: 1
68pF
100V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
Ceralam MR Series
-
4.83mm
2.28mm
4.83mm
-55°C
125°C
-
46P6617

RoHS

Each (Cut from Ammo Pack)
1+
$0.591
10+
$0.409
50+
$0.271
100+
$0.232
250+
$0.185
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
68pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
45AC6506

Date/Lot Code

Each
10+
$0.854
25+
$0.799
50+
$0.745
100+
$0.690
500+
$0.529
More Pricing...
Total:$8.54
Min: 10 / Mult: 10
68pF
200V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
-
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
99AC9030

RoHS

Date/Lot Code

Each
10+
$0.237
25+
$0.201
50+
$0.166
100+
$0.135
500+
$0.116
More Pricing...
Total:$2.37
Min: 10 / Mult: 10
68pF
50V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
5.84mm
-55°C
125°C
-
71AH4143

RoHS

Date/Lot Code

Each
1+
$0.266
10+
$0.119
25+
$0.115
50+
$0.110
100+
$0.106
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
68pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
73AJ7909

RoHS

Date/Lot Code

Each
10+
$0.108
25+
$0.101
50+
$0.093
100+
$0.086
500+
$0.067
More Pricing...
Total:$1.08
Min: 10 / Mult: 10
68pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
68AK5000

RoHS

Date/Lot Code

Each
1+
$0.266
10+
$0.119
25+
$0.108
50+
$0.097
100+
$0.085
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
68pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
67AK0840

RoHS

Date/Lot Code

Each
1+
$0.266
10+
$0.119
25+
$0.115
50+
$0.112
100+
$0.108
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
68pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
68AK5045

RoHS

Date/Lot Code

Each
1+
$0.371
10+
$0.243
25+
$0.216
50+
$0.189
100+
$0.161
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
68pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
-
4mm
2.5mm
5.5mm
-55°C
150°C
AEC-Q200
68AK5078

RoHS

Date/Lot Code

Each
1+
$0.276
10+
$0.183
25+
$0.159
50+
$0.134
100+
$0.110
More Pricing...
Total:$0.28
Min: 1 / Mult: 1
68pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
60AC8118
Each
1+
$10.790
10+
$10.320
25+
$9.110
50+
$8.550
100+
$7.680
More Pricing...
Total:$10.79
Min: 1 / Mult: 1
68pF
200V
± 1%
-
C0G / NP0
5.08mm
-
CCR05 Series
-
-
-
-
-55°C
125°C
-
46P6619

RoHS

Each (Cut from Ammo Pack)
1+
$0.563
10+
$0.390
50+
$0.258
100+
$0.221
250+
$0.177
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
68pF
50V
± 5%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
-
-
4.2mm
3.8mm
3.8mm
-55°C
125°C
-
97C7831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.344
25+
$0.158
100+
$0.142
250+
$0.122
500+
$0.102
More Pricing...
Total:$0.34
Min: 1 / Mult: 1
68pF
100V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
A Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
83K0058

RoHS

Each
1000+
$0.093
2500+
$0.084
Total:$167.40
Min: 1800 / Mult: 300
68pF
50V
± 10%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.41mm
4.32mm
-
-
-55°C
125°C
-
72K6418

RoHS

Each
1000+
$0.103
2500+
$0.093
Total:$206.00
Min: 2000 / Mult: 500
68pF
200V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
36K5925

RoHS

Each
1000+
$0.172
2500+
$0.158
Total:$172.00
Min: 1000 / Mult: 1000
68pF
100V
± 5%
PC Pin
C0G / NP0
2.54mm
Radial Leaded
SkyCap SR Series
-
3.81mm
2.54mm
3.81mm
-55°C
125°C
-
43K3270

RoHS

Each
1000+
$0.100
2500+
$0.090
Total:$180.00
Min: 1800 / Mult: 300
68pF
100V
± 5%
Axial Leaded
C0G / NP0
-
Axial Leaded
Aximax, 400 Series
2.41mm
4.32mm
-
-
-55°C
125°C
-
72K6358

RoHS

Each
1000+
$0.077
Total:$154.00
Min: 2000 / Mult: 500
68pF
200V
± 10%
-
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
53J3206
Each
100+
$4.580
500+
$4.190
1000+
$3.730
2500+
$3.480
Total:$1,832.00
Min: 400 / Mult: 200
68pF
50V
± 5%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
95C1109

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.052
28000+
$0.050
Total:$1,040.00
Min: 20000 / Mult: 4000
68pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
53J3207
Each
100+
$4.990
500+
$4.540
1000+
$4.010
2500+
$3.730
Total:$1,996.00
Min: 400 / Mult: 200
68pF
50V
± 10%
PC Pin
C0G / NP0
0.325mm
DIP
DIPGuard MD Series
-
6.6mm
2.54mm
4.45mm
-55°C
125°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK