Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRS73F2BTTD2400BCopy
Newark Part No.68AK8627
Product RangeRS73 Series
Your Part Number
4,200 In Stock
Need more?
30 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
4170 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $0.530 |
| 25+ | $0.474 |
| 50+ | $0.419 |
| 100+ | $0.363 |
| 250+ | $0.293 |
| 500+ | $0.267 |
| 1000+ | $0.246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73F2BTTD2400BCopy
Newark Part No.68AK8627
Product RangeRS73 Series
Technical Datasheet
Resistance240ohm
Resistance Tolerance± 0.1%
Power Rating330mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability
Product RangeRS73 Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
240ohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
RS73 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
