0
0 Items$0.00

330mW Chip SMD Resistors :

502 Products Found
Find a huge range of 330mW Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 100mW, 250mW, 125mW & 500mW Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Rohm, TE Connectivity - Cgs, Vishay & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
85Y6130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
10+$0.062
100+$0.035
1000+$0.023
5000+$0.022
More Pricing...
1Mohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
10+$0.042
100+$0.035
1000+$0.023
5000+$0.018
More Pricing...
1.5kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AC6265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.056
100+$0.053
250+$0.049
500+$0.047
More Pricing...
1Mohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Sulfur Resistant
RCA-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
10+$0.074
100+$0.042
1000+$0.028
5000+$0.027
More Pricing...
120ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.127
10+$0.042
100+$0.035
1000+$0.023
5000+$0.017
More Pricing...
2.7kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
10+$0.074
100+$0.042
1000+$0.028
5000+$0.027
More Pricing...
47kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
94X5845

RoHS

Date/Lot Code

Each
1+$0.163
10+$0.079
25+$0.062
50+$0.052
100+$0.045
More Pricing...
1Mohm
330mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
CRGH Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
82AC6328

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.061
25+$0.060
50+$0.058
100+$0.057
More Pricing...
100kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Sulfur Resistant
RCA-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AJ1021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.080
100+$0.045
250+$0.037
500+$0.034
More Pricing...
220ohm
330mW
0603 [1608 Metric]
± 5%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
46AK9325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
25+$0.066
100+$0.038
250+$0.032
500+$0.029
More Pricing...
4.7kohm
330mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
CRGH Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
42AK4815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.288
25+$0.114
100+$0.101
250+$0.089
500+$0.078
More Pricing...
5.1Mohm
330mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
67AK8011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.049
100+$0.041
250+$0.034
500+$0.030
More Pricing...
249ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
High Power
CRCW-HP e3 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AK8086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.088
100+$0.050
250+$0.038
500+$0.034
More Pricing...
60.4ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
46AK9323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.027
100+$0.026
250+$0.024
500+$0.023
More Pricing...
2.2kohm
330mW
0805 [2012 Metric]
± 1%
Thick Film
High Power
CRGH Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
64AK9775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.228
25+$0.085
100+$0.075
250+$0.068
500+$0.063
More Pricing...
2ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.058
100+$0.041
250+$0.034
500+$0.030
More Pricing...
20ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AM4737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.230
25+$0.081
100+$0.076
250+$0.071
500+$0.063
More Pricing...
4.99ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.160
25+$0.025
100+$0.023
250+$0.020
500+$0.018
More Pricing...
5.6ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
82AC6332

RoHS

Date/Lot Code

Each
1+$0.085
10+$0.050
25+$0.049
50+$0.048
100+$0.047
More Pricing...
100kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Sulfur Resistant
RCA-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
100+$0.035
470ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
41R4612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.178
100+$0.158
250+$0.098
500+$0.080
More Pricing...
10kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
100kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
22kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
85Y6591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
6.8kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
75AJ0181

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
10+$0.112
20+$0.091
30+$0.078
50+$0.054
100+$0.041
More Pricing...
1Mohm
330mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRGH Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 502 items
of 21 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK