0
0 Items$0.00

240ohm Chip SMD Resistors :

355 Products Found
Find a huge range of 240ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, Vishay, Multicomp Pro & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
43T5716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.146
25+$0.128
100+$0.114
250+$0.070
500+$0.057
More Pricing...
240ohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
52K8322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.017
250+$0.016
500+$0.015
More Pricing...
240ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
72M6765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.024
100+$0.016
250+$0.012
500+$0.011
More Pricing...
240ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
59M6791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.011
500+$0.009
More Pricing...
240ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
04P0341

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.046
25+$0.023
100+$0.015
250+$0.011
500+$0.008
More Pricing...
240ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
27W3932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
240ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
08AH7516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.017
100+$0.011
250+$0.008
500+$0.007
More Pricing...
240ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
51W9982

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.015
10000+$0.014
15000+$0.013
25000+$0.012
50000+$0.011
More Pricing...
240ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
62W8782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
10+$0.070
100+$0.067
1000+$0.059
5000+$0.047
More Pricing...
240ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AH0133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.025
100+$0.021
250+$0.017
500+$0.014
More Pricing...
240ohm
31.25mW
01005 [0402 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 200ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
59M6878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.085
25+$0.024
100+$0.016
250+$0.013
500+$0.011
More Pricing...
240ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
43T5868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
25+$0.232
100+$0.205
250+$0.126
500+$0.103
More Pricing...
240ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
53K0048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.033
100+$0.023
250+$0.020
500+$0.019
More Pricing...
240ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65T8609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.031
100+$0.016
1000+$0.010
5000+$0.009
More Pricing...
240ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
28K0340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.094
25+$0.020
100+$0.019
250+$0.018
500+$0.017
More Pricing...
240ohm
63mW
0402 [1005 Metric]
± 0.5%
Thin Film
Precision
RR Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
72M6866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.029
10000+$0.025
15000+$0.021
25000+$0.019
50000+$0.017
More Pricing...
240ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
59M6719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.018
100+$0.015
250+$0.011
500+$0.009
More Pricing...
240ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
58K4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.056
25+$0.028
100+$0.018
250+$0.013
500+$0.010
More Pricing...
240ohm
100mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
51P0862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
25+$0.072
100+$0.063
250+$0.054
500+$0.048
More Pricing...
240ohm
750mW
2010 [5025 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
79M6166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.052
100+$0.034
250+$0.024
500+$0.018
More Pricing...
240ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
-
84W8404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.027
100+$0.025
250+$0.024
500+$0.023
More Pricing...
240ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
44X3835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
10+$0.085
100+$0.077
1000+$0.064
5000+$0.056
More Pricing...
240ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U01 Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
85Y6327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
10+$0.075
100+$0.043
1000+$0.028
5000+$0.027
More Pricing...
240ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
97W7693

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.011
10000+$0.010
15000+$0.009
25000+$0.008
50000+$0.007
More Pricing...
240ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
01X1890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+$0.033
20000+$0.032
30000+$0.031
50000+$0.030
100000+$0.029
More Pricing...
240ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
1-25 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK