Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoMOS5C752JCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88AH7007
Product RangeMOS Series
Your Part Number
241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 10+ | $0.952 |
| 25+ | $0.718 |
| 50+ | $0.687 |
| 100+ | $0.655 |
| 500+ | $0.453 |
| 1000+ | $0.444 |
| 2500+ | $0.435 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoMOS5C752JCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.88AH7007
Product RangeMOS Series
Technical Datasheet
Resistance7.5kohm
Product RangeMOS Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Oxide
Temperature Coefficient± 300ppm/K
Resistor TypeFlame Proof
Product Diameter9mm
Product Length24.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
7.5kohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Oxide
Resistor Type
Flame Proof
Product Length
24.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MOS Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 300ppm/K
Product Diameter
9mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
