0
0 Items$0.00

Through Hole Resistors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
88AH6990

RoHS

Each
1+$1.150
10+$0.776
25+$0.609
50+$0.572
100+$0.535
More Pricing...
100kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH7007

RoHS

Each
1+$1.460
10+$0.952
25+$0.718
50+$0.687
100+$0.655
More Pricing...
7.5kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
84AH7659

RoHS

Each
1+$1.490
10+$1.000
25+$0.786
50+$0.751
100+$0.715
More Pricing...
3.3ohm
MOSX Series
5W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6993

RoHS

Each
1+$1.180
10+$0.790
25+$0.620
50+$0.597
100+$0.574
More Pricing...
15kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6998

RoHS

Each
1+$1.170
10+$0.776
25+$0.609
50+$0.582
100+$0.554
More Pricing...
300ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6992

RoHS

Each
1+$1.150
10+$0.776
25+$0.609
50+$0.582
100+$0.554
More Pricing...
12kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6988

RoHS

Each
1+$1.410
10+$0.851
25+$0.728
50+$0.651
100+$0.574
More Pricing...
1kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH7001

RoHS

Each
1+$1.170
10+$0.776
25+$0.609
50+$0.582
100+$0.554
More Pricing...
39kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK