0
0 Items$0.00

Through Hole Resistors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
92AM0148

RoHS

Each
1+$0.967
10+$0.641
25+$0.498
50+$0.471
100+$0.443
More Pricing...
470kohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
General Purpose, Flame Proof
8.5mm
24.5mm
-55°C
155°C
88AH7007

RoHS

Each
1+$1.500
10+$0.927
25+$0.733
50+$0.675
100+$0.616
More Pricing...
7.5kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
84AH7659

RoHS

Each
1+$1.780
10+$1.170
25+$0.928
50+$0.832
100+$0.736
More Pricing...
3.3ohm
MOSX Series
5W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6993

RoHS

Each
1+$1.180
10+$0.787
25+$0.617
50+$0.594
100+$0.571
More Pricing...
15kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6998

RoHS

Each
1+$1.180
10+$0.787
25+$0.617
50+$0.588
100+$0.558
More Pricing...
300ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6992

RoHS

Each
1+$1.180
10+$0.787
25+$0.617
50+$0.588
100+$0.558
More Pricing...
12kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
26AM1697

RoHS

Each
1+$0.786
10+$0.570
25+$0.511
50+$0.452
100+$0.390
More Pricing...
10ohm
RSF Series
5W
± 5%
Axial Leaded
700V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
26AM1696

RoHS

Date/Lot Code

Each
1+$0.786
10+$0.570
25+$0.511
50+$0.452
100+$0.390
More Pricing...
1ohm
RSF Series
5W
± 5%
Axial Leaded
700V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
26AM1704

RoHS

Each
1+$0.968
10+$0.642
25+$0.499
50+$0.474
100+$0.448
More Pricing...
100ohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
26AM1702

RoHS

Each
1+$0.791
10+$0.574
25+$0.515
50+$0.456
100+$0.393
More Pricing...
1ohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
13AC5923

RoHS

Each
2000+$0.320
4000+$0.297
6000+$0.274
10000+$0.269
20000+$0.263
More Pricing...
39ohm
W Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
High Power
8.5mm
24.5mm
-55°C
200°C
88AH6990

RoHS

Each
1+$1.150
10+$0.773
25+$0.606
50+$0.579
100+$0.551
More Pricing...
100ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
43Y3430

RoHS

Each
2000+$0.321
4000+$0.317
6000+$0.312
10000+$0.306
20000+$0.300
More Pricing...
22ohm
WS Series
7W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
8.5mm
24.5mm
-55°C
200°C
52AC7981

RoHS

Each
2000+$0.376
4000+$0.368
6000+$0.361
10000+$0.353
20000+$0.346
More Pricing...
100ohm
W Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Power
8.5mm
24.5mm
-55°C
200°C
88AH6988

RoHS

Each
1+$1.180
10+$0.787
25+$0.617
50+$0.584
100+$0.551
More Pricing...
1ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH7001

RoHS

Each
1+$1.180
10+$0.787
25+$0.617
50+$0.588
100+$0.558
More Pricing...
39ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
26AM1703

RoHS

Each
1+$0.968
10+$0.642
25+$0.499
50+$0.474
100+$0.448
More Pricing...
10ohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
26AM1705

RoHS

Date/Lot Code

Each
1+$1.200
10+$0.712
25+$0.571
50+$0.531
100+$0.491
More Pricing...
47ohm
RSF Series
5W
± 5%
Axial Leaded
750V
Metal Oxide
± 300ppm/°C
Flame Proof
8.5mm
24.5mm
-55°C
155°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK