Print Page
95-22020
EMI SHIELDING GASKET, 20.3X72.1X1.6 MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22020
Newark Part No.65AK5320
Product RangeKemtron 95 Series
Also Known As2430156-1
Your Part Number
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
| 10+ | $12.770 |
| 25+ | $12.520 |
| 50+ | $12.220 |
| 100+ | $10.510 |
| 250+ | $10.000 |
| 500+ | $9.050 |
Price for:Each
Minimum: 1
Multiple: 1
$13.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22020
Newark Part No.65AK5320
Product RangeKemtron 95 Series
Also Known As2430156-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Graphite
Length20.3mm
Product Length20.3mm
Product Width72.1mm
Width72.1mm
Product Depth1.6mm
Depth1.6mm
Product Depth1.6mm
Product RangeKemtron 95 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
20.3mm
Product Width
72.1mm
Product Depth
1.6mm
Product Depth
1.6mm
Attenuation
-
Gasket Material
Fluorosilicone Nickel Graphite
Product Length
20.3mm
Width
72.1mm
Depth
1.6mm
Product Range
Kemtron 95 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability