Fluorosilicone Nickel Graphite Shielding Gaskets & Material:

16 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AK3470

RoHS

Date/Lot Code

Each
1+
$234.470
5+
$225.190
10+
$214.740
25+
$200.810
50+
$191.530
More Pricing...
Total:$234.47
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
10mm
10m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
55AK3472

RoHS

Date/Lot Code

Each
1+
$261.040
5+
$250.710
10+
$239.070
25+
$223.570
50+
$213.230
More Pricing...
Total:$261.04
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
10mm
10m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
55AK3468

RoHS

Date/Lot Code

Each
1+
$211.380
5+
$203.010
10+
$193.590
25+
$181.030
50+
$172.660
More Pricing...
Total:$211.38
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
10mm
10m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
55AK3499

RoHS

Date/Lot Code

KEMTRON - TE CONNECTIVITY
Each
1+
$31.530
10+
$29.740
25+
$28.330
50+
$26.540
100+
$24.870
More Pricing...
Total:$31.53
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
1m
1m
-
-
-
-
-
1202 ECE EXTRUDED TUBE Series
55AK3469

RoHS

Date/Lot Code

Each
1+
$63.110
5+
$56.940
10+
$53.980
25+
$52.100
50+
$48.070
More Pricing...
Total:$63.11
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
1m
1m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
55AK3473

RoHS

Date/Lot Code

Each
1+
$34.360
10+
$32.400
25+
$30.860
50+
$28.910
100+
$27.090
More Pricing...
Total:$34.36
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
1m
1m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
55AK3466

RoHS

Date/Lot Code

Each
1+
$159.030
5+
$152.860
10+
$145.910
25+
$136.650
50+
$130.470
More Pricing...
Total:$159.03
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
10mm
10m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
55AK3467

RoHS

Date/Lot Code

Each
1+
$55.510
5+
$50.170
10+
$47.610
25+
$45.980
50+
$42.500
More Pricing...
Total:$55.51
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
1m
1m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
65AK5314

RoHS

Date/Lot Code

Each
1+
$9.570
10+
$9.110
25+
$8.930
50+
$8.720
100+
$7.500
More Pricing...
Total:$9.57
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
74.4mm
74.4mm
0.8mm
0.8mm
0.8mm
Kemtron 95 Series
65AK5315

RoHS

Date/Lot Code

Each
1+
$9.570
10+
$9.110
25+
$8.930
50+
$8.720
100+
$7.500
More Pricing...
Total:$9.57
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
20.3mm
20.3mm
72.1mm
72.1mm
0.8mm
0.8mm
0.8mm
Kemtron 95 Series
55AK3471

RoHS

Date/Lot Code

Each
1+
$25.600
10+
$24.140
25+
$23.000
50+
$21.540
100+
$20.190
More Pricing...
Total:$25.60
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
1m
1m
-
-
-
-
-
1201 ECE EXTRUDED CORD Series
65AK5317

RoHS

Date/Lot Code

Each
1+
$9.670
10+
$9.200
25+
$9.020
50+
$8.800
100+
$7.580
More Pricing...
Total:$9.67
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
44.2mm
44.2mm
1.6mm
1.6mm
1.6mm
Kemtron 95 Series
65AK5320

RoHS

Date/Lot Code

KEMTRON - TE CONNECTIVITY
Each
1+
$13.830
10+
$13.160
25+
$12.900
50+
$12.590
100+
$10.840
More Pricing...
Total:$13.83
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
20.3mm
20.3mm
72.1mm
72.1mm
1.6mm
1.6mm
1.6mm
Kemtron 95 Series
65AK5319

RoHS

Date/Lot Code

KEMTRON - TE CONNECTIVITY
Each
1+
$13.830
10+
$13.160
25+
$12.900
50+
$12.590
100+
$10.840
More Pricing...
Total:$13.83
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
74.4mm
74.4mm
1.6mm
1.6mm
1.6mm
Kemtron 95 Series
65AK5318

RoHS

Date/Lot Code

KEMTRON - TE CONNECTIVITY
Each
1+
$11.780
10+
$11.210
25+
$10.990
50+
$10.730
100+
$9.230
More Pricing...
Total:$11.78
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
57.9mm
57.9mm
1.6mm
1.6mm
1.6mm
Kemtron 95 Series
65AK5312

RoHS

Date/Lot Code

Each
1+
$7.800
10+
$7.400
25+
$7.070
50+
$6.720
100+
$6.350
More Pricing...
Total:$7.80
Min: 1 / Mult: 1
EMI Shielding
Fluorosilicone Nickel Graphite
17.5mm
17.5mm
44.2mm
44.2mm
0.8mm
0.8mm
0.8mm
Kemtron 95 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK