Print Page
95-22018
EMI SHIELDING GASKET, 17.5X57.9X1.6 MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22018
Newark Part No.65AK5318
Product RangeKemtron 95 Series
Also Known As2430154-1
Your Part Number
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.430 |
| 10+ | $10.880 |
| 25+ | $10.660 |
| 50+ | $10.410 |
| 100+ | $8.950 |
| 250+ | $8.520 |
| 500+ | $7.710 |
Price for:Each
Minimum: 1
Multiple: 1
$11.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22018
Newark Part No.65AK5318
Product RangeKemtron 95 Series
Also Known As2430154-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Graphite
Length17.5mm
Product Length17.5mm
Width57.9mm
Product Width57.9mm
Depth1.6mm
Product Depth1.6mm
Product Depth1.6mm
Product RangeKemtron 95 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Length
17.5mm
Width
57.9mm
Depth
1.6mm
Product Depth
1.6mm
Attenuation
-
Gasket Material
Fluorosilicone Nickel Graphite
Product Length
17.5mm
Product Width
57.9mm
Product Depth
1.6mm
Product Range
Kemtron 95 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability