Print Page
95-22014
EMI SHIELDING GASKET, 17.5X74.4X0.8 MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22014
Newark Part No.65AK5314
Product RangeKemtron 95 Series
Also Known As2430150-1
Your Part Number
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 10+ | $8.840 |
| 25+ | $8.660 |
| 50+ | $8.460 |
| 100+ | $7.270 |
| 250+ | $6.920 |
| 500+ | $6.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - KEMTRON
Manufacturer Part No95-22014
Newark Part No.65AK5314
Product RangeKemtron 95 Series
Also Known As2430150-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Graphite
Product Length17.5mm
Length17.5mm
Width74.4mm
Product Width74.4mm
Product Depth0.8mm
Depth0.8mm
Product Depth0.8mm
Product RangeKemtron 95 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
17.5mm
Width
74.4mm
Product Depth
0.8mm
Product Depth
0.8mm
Attenuation
-
Gasket Material
Fluorosilicone Nickel Graphite
Length
17.5mm
Product Width
74.4mm
Depth
0.8mm
Product Range
Kemtron 95 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability