Print Page
95-22012
EMI SHIELDING GASKET, 17.5MM X 44.2MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK5312
Product RangeKemtron 95 Series
Also Known As2430148-1
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.580 |
| 10+ | $7.190 |
| 25+ | $6.870 |
| 50+ | $6.530 |
| 100+ | $6.160 |
| 500+ | $5.210 |
| 1000+ | $4.850 |
| 2500+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No95-22012Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.65AK5312
Product RangeKemtron 95 Series
Also Known As2430148-1
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFluorosilicone Nickel Graphite
Product Length17.5mm
Length17.5mm
Width44.2mm
Product Width44.2mm
Product Depth0.8mm
Depth0.8mm
Product Depth0.8mm
Attenuation-
Product RangeKemtron 95 Series
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
17.5mm
Width
44.2mm
Product Depth
0.8mm
Product Depth
0.8mm
Product Range
Kemtron 95 Series
Gasket Material
Fluorosilicone Nickel Graphite
Length
17.5mm
Product Width
44.2mm
Depth
0.8mm
Attenuation
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability