Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET Z1806C851BPWZT Ferrite Bead, 1806 [4516 Metric], 850 ohm, 1.5 A, Z-PWZ Series, 100 mohm, ± 30%](https://www.newark.com/productimages/standard/en_US/82AH0930-40.jpg)
ManufacturerKEMET
Manufacturer Part NoZ1806C851BPWZTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14N7705RL
Cut Tape14N7705
Product RangeZ-PWZ Series
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.784 | $0.78 |
| Total Price | $0.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.784 |
| 25+ | $0.452 |
| 100+ | $0.354 |
| 250+ | $0.336 |
| 500+ | $0.317 |
| 1000+ | $0.295 |
| 2500+ | $0.281 |
| 5000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoZ1806C851BPWZTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel14N7705RL
Cut Tape14N7705
Product RangeZ-PWZ Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance850ohm
DC Current Rating1.5A
Product RangeZ-PWZ Series
DC Resistance Max100mohm
Impedance Tolerance± 30%
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
KEMET Z-PWZ Power Line High Impedance Ferrite Chip Beads are ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Ideal for upper MHz range applications
- Operating temperature range from -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
1.5A
DC Resistance Max
100mohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
850ohm
Product Range
Z-PWZ Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
