Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET Z1206C380BPWST Ferrite Bead, 1206 [3216 Metric], 38 ohm, 6 A, Z-PWS Series, 5 mohm, ± 30%](https://www.newark.com/productimages/standard/en_US/82AH0930-40.jpg)
ManufacturerKEMET
Manufacturer Part NoZ1206C380BPWSTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79M5086RL
Cut Tape79M5086
Product RangeZ-PWS Series
Your Part Number
1,895 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.246 | $0.25 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.246 |
| 25+ | $0.142 |
| 100+ | $0.112 |
| 250+ | $0.106 |
| 500+ | $0.100 |
| 1000+ | $0.090 |
| 2500+ | $0.088 |
| 5000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoZ1206C380BPWSTCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel79M5086RL
Cut Tape79M5086
Product RangeZ-PWS Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance38ohm
DC Current Rating6A
Product RangeZ-PWS Series
DC Resistance Max5mohm
Impedance Tolerance± 30%
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
KEMET Z-PWS Power Line Ferrite Chip Beads are ideal for use in filtering and EMI Suppression for radiant and conductive noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Ideal for upper MHz range applications
- Operating temperature is -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
5mohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
38ohm
Product Range
Z-PWS Series
Impedance Tolerance
± 30%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
