Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET Z0603C230BPWST Ferrite Bead, 0603 [1608 Metric], 23 ohm, 4 A, Z-PWS Series, 0.007 ohm, ± 30%](https://www.newark.com/productimages/standard/en_US/82AH0930-40.jpg)
ManufacturerKEMET
Manufacturer Part NoZ0603C230BPWSTCopy
Newark Part No.79M5009
Product RangeZ-PWS Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.027 | $0.027 |
| 25+ | $0.000 | $0.027 |
| 50+ | $0.000 | $0.027 |
| 100+ | $0.000 | $0.027 |
| 250+ | $0.000 | $0.027 |
| 500+ | $0.000 | $0.027 |
| 1000+ | $0.000 | $0.027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoZ0603C230BPWSTCopy
Newark Part No.79M5009
Product RangeZ-PWS Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance23ohm
DC Current Rating4A
Product RangeZ-PWS Series
DC Resistance Max0.007ohm
Impedance Tolerance± 30%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (10-Jun-2022)
Product Overview
KEMET Z-PWS Power Line Ferrite Chip Beads are ideal for use in filtering and EMI Suppression for radiant and conductive noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipments that require low power consumption.
- Combats power line radiated and conducted noise
- Provides waveform correction of digital signals
- High frequency noise countermeasure in various types of digital equipment
- Differential transmission line on USB and similar products
- Operating temperature is -40°C to +125°C
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
4A
DC Resistance Max
0.007ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
23ohm
Product Range
Z-PWS Series
Impedance Tolerance
± 30%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
