
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
| 5+ | $9.950 |
| 10+ | $8.840 |
| 25+ | $8.540 |
| 50+ | $8.230 |
| 100+ | $7.770 |
| 250+ | $7.270 |
Product Information
Product Overview
TRS3-90MCR01 is a Thermal Reed Switch (TRS) which is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases, turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- 35W maximum opening/closing power
- Make contact type
- C shape fixing bar
- Lead terminal
- 100V DC rated voltage
- Extremely simple circuit design and compact, light, easy to handle
- High reliability for on/off operations and high-speed response
- Operating temperature is 90°C
- Dust, explosion, corrosion-proof and excellent environmental durability
- Long operational life
Technical Specifications
90°C
Make
Wire Leads
150mohm
140 VAC / 200 VDC
500mA
-
± 2.5°C
Axial
TRS Series
35W AC / 10W DC
1mA
10°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
