Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T599B336M010ATE070 Tantalum Polymer Capacitor, 33 µF, ± 20%, 10 V, B, 0.07 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/52AH8438-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT599B336M010ATE070Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.83AH3949
Product RangeT599 KO-CAP Series
Your Part Number
727 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $0.806 |
| 25+ | $0.763 |
| 50+ | $0.721 |
| 100+ | $0.678 |
| 250+ | $0.632 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT599B336M010ATE070Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.83AH3949
Product RangeT599 KO-CAP Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current1.347A
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeT599 KO-CAP Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T599 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Full compliance with AEC-Q200 qualification test plan
- Qualification plan based on AEC–Q200 with 85°C/85%
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Extended endurance test qualification, up to 2,000 hours 125°C
Technical Specifications
Capacitance
33µF
Voltage(DC)
10V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T599 KO-CAP Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.347A
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
