Tantalum Polymer Capacitors:

46 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57AC4167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.250
10+
$2.530
Total:$3.25
Min: 1 / Mult: 1
Total:$253.00
Min: 100 / Mult: 1
33µF
± 20%
35V
X
0.065ohm
2917 [7343 Metric]
7.3mm
4.3mm
44mm
1.949A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
84AH0261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.790
25+
$0.762
50+
$0.734
100+
$0.706
250+
$0.654
More Pricing...
Total:$7.90
Min: 10 / Mult: 10
Total:$70.60
Min: 100 / Mult: 10
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
84AH0254

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.911
25+
$0.869
50+
$0.827
100+
$0.785
250+
$0.760
More Pricing...
Total:$9.11
Min: 10 / Mult: 10
Total:$78.50
Min: 100 / Mult: 10
33µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
62AJ4955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.230
10+
$1.970
25+
$1.930
50+
$1.900
100+
$1.860
More Pricing...
Total:$3.23
Min: 1 / Mult: 1
Total:$186.00
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.73A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
97AK8085

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$1.440
25+
$1.410
50+
$1.380
100+
$1.350
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
470µF
± 20%
2.5V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.24A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
97AK8084

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$1.410
25+
$1.380
50+
$1.350
100+
$1.320
More Pricing...
Total:$2.38
Min: 1 / Mult: 1
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.24A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.130
10+
$0.130
25+
$0.130
50+
$0.130
100+
$0.130
More Pricing...
Total:$0.13
Min: 1 / Mult: 1
Total:$1.30
Min: 10 / Mult: 1
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3953

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.120
10+
$0.120
Total:$0.12
Min: 1 / Mult: 1
Total:$1.20
Min: 10 / Mult: 1
33µF
± 20%
10V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
52AH8436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.240
10+
$0.240
25+
$0.240
50+
$0.240
100+
$0.240
Total:$0.24
Min: 1 / Mult: 1
Total:$2.40
Min: 10 / Mult: 1
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.125
10+
$0.125
25+
$0.125
50+
$0.125
100+
$0.125
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
Total:$1.25
Min: 10 / Mult: 1
47µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
50AJ0512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.070
25+
$1.970
50+
$1.870
100+
$1.770
Total:$2.89
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.225A
-55°C
TCO Series
150°C
AEC-Q200
32AK7778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.130
10+
$0.926
25+
$0.840
50+
$0.757
100+
$0.687
More Pricing...
Total:$0.13
Min: 1 / Mult: 1
Total:$9.26
Min: 10 / Mult: 1
100µF
± 20%
2.5V
B
0.055ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.57A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3946

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.393
4000+
$0.353
6000+
$0.340
10000+
$0.333
Total:$786.00
Min: 2000 / Mult: 2000
33µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3958

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.405
5000+
$0.396
10000+
$0.366
20000+
$0.341
30000+
$0.318
More Pricing...
Total:$810.00
Min: 2000 / Mult: 2000
47µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3956

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.393
4000+
$0.353
6000+
$0.340
10000+
$0.333
Total:$786.00
Min: 2000 / Mult: 2000
47µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3952

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.409
4000+
$0.367
6000+
$0.354
10000+
$0.346
Total:$818.00
Min: 2000 / Mult: 2000
33µF
± 20%
10V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3944

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.405
5000+
$0.396
10000+
$0.366
20000+
$0.341
30000+
$0.318
More Pricing...
Total:$810.00
Min: 2000 / Mult: 2000
33µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3966

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.423
5000+
$0.413
10000+
$0.382
20000+
$0.356
30000+
$0.332
More Pricing...
Total:$846.00
Min: 2000 / Mult: 2000
68µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
52AH8437

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.864
1000+
$0.831
2000+
$0.754
4000+
$0.677
6000+
$0.653
More Pricing...
Total:$432.00
Min: 500 / Mult: 500
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3948

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.405
5000+
$0.396
10000+
$0.366
20000+
$0.341
30000+
$0.318
More Pricing...
Total:$810.00
Min: 2000 / Mult: 2000
33µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
52AH8439

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.810
1000+
$0.779
2000+
$0.707
4000+
$0.635
6000+
$0.612
More Pricing...
Total:$405.00
Min: 500 / Mult: 500
150µF
± 20%
6V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.236A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
52AH8433

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.810
1000+
$0.779
2000+
$0.707
4000+
$0.635
6000+
$0.612
More Pricing...
Total:$405.00
Min: 500 / Mult: 500
150µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
52AH8435

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.756
1000+
$0.727
2000+
$0.660
4000+
$0.593
6000+
$0.572
More Pricing...
Total:$378.00
Min: 500 / Mult: 500
150µF
± 20%
4V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.236A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3942

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.393
4000+
$0.353
6000+
$0.340
10000+
$0.333
Total:$786.00
Min: 2000 / Mult: 2000
33µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
83AH3950

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.409
4000+
$0.367
6000+
$0.354
10000+
$0.346
Total:$818.00
Min: 2000 / Mult: 2000
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
T599 KO-CAP Series
150°C
AEC-Q200
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK