![KEMET T591D477M004ATE025 Tantalum Polymer Capacitor, 470 µF, ± 20%, 4 V, D, 0.025 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/99AJ4361-40.jpg)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.370 | $685.00 |
| Total Price | $685.00 | ||
| Quantity | Price |
|---|---|
| 500+ | $1.370 |
| Quantity | Price |
|---|---|
| 500+ | $1.230 |
| 1500+ | $1.210 |
| 2500+ | $1.180 |
Product Information
Product Overview
T591 series are 500hours load humidity, standard construction polymer electrolytic organic capacitor (KO-CAP®). KEMET organic capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T591 capacitors deliver higher capacitance and ESR stability under harsh environmental conditions. Typical applications include decoupling and filtering in variety of market segments, with special emphasis in automotive applications such as infotainment, ADAS, chassis and safety, as well as power train, where harsh conditions, such as high humidity and temperature are a concern.
- Ultra low ESR
- Qualification plan based on AEC–Q200 with 85°C/85% RH load specification limited to 500 hours
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Manufactured in ISO TS 16949 certified plants and subjected to PPAP/PSW as well as change control
Technical Specifications
470µF
4V
0.025ohm
7.3mm
2.8mm
-55°C
T591 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
D
2917 [7343 Metric]
4.3mm
4.24A
125°C
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
