Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT520L337M2R5ATE012Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel60M2646
Re-Reel57AC4072RL
Cut Tape57AC4072
Product RangeT520 KO-CAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.330 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 25+ | $2.380 |
| 100+ | $1.820 |
| 250+ | $1.750 |
| 500+ | $1.680 |
| 1000+ | $1.610 |
| 5000+ | $1.580 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.670 |
| 2000+ | $1.590 |
| 4000+ | $1.460 |
| 6000+ | $1.410 |
| 10000+ | $1.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520L337M2R5ATE012Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel60M2646
Re-Reel57AC4072RL
Cut Tape57AC4072
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeL
ESR0.012ohm
Capacitor Case / Package2312 [6032 Metric]
Product Length6mm
Product Width3.2mm
Product Height1.8mm
Ripple Current3.5A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.012ohm
Product Length
6mm
Product Height
1.8mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
L
Capacitor Case / Package
2312 [6032 Metric]
Product Width
3.2mm
Ripple Current
3.5A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520L337M2R5ATE012
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
