Tantalum Polymer Capacitors:

17 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53Y3413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
Total:$1.42
Min: 1 / Mult: 1
Total:$142.00
Min: 100 / Mult: 1
150µF
± 20%
6.3V
L
0.012ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
3.5A
-55°C
T520 KO-CAP Series
105°C
94W4875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.200
10+
$1.960
25+
$1.920
50+
$1.880
100+
$1.840
More Pricing...
Total:$3.20
Min: 1 / Mult: 1
100µF
± 20%
10V
L
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
71AH6245

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.360
2000+
$1.300
4000+
$1.190
6000+
$1.150
10000+
$1.120
Total:$1,360.00
Min: 1000 / Mult: 1000
330µF
± 20%
2.5V
L
0.012ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
3.5A
-55°C
T520 KO-CAP Series
105°C
71AH6240

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.410
2000+
$1.350
4000+
$1.240
6000+
$1.200
10000+
$1.160
Total:$1,410.00
Min: 1000 / Mult: 1000
150µF
± 20%
6.3V
L
0.012ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
3.5A
-55°C
T520 KO-CAP Series
105°C
71AH6242

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.360
2000+
$1.300
4000+
$1.190
6000+
$1.150
10000+
$1.120
Total:$1,360.00
Min: 1000 / Mult: 1000
220µF
± 20%
4V
L
0.012ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
3.5A
-55°C
T520 KO-CAP Series
105°C
71AH6244

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.430
2000+
$1.370
4000+
$1.250
6000+
$1.210
10000+
$1.180
Total:$1,430.00
Min: 1000 / Mult: 1000
330µF
± 20%
2.5V
L
9000µohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
4.1A
-55°C
T520 KO-CAP Series
105°C
71AH6241

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.340
2000+
$1.280
4000+
$1.180
6000+
$1.140
10000+
$1.110
Total:$1,340.00
Min: 1000 / Mult: 1000
150µF
± 20%
6.3V
L
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
38Y8255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µF
± 20%
6.3V
L
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1mm
700mA
-55°C
TCN Series
105°C
71AH6246

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.300
2000+
$1.240
4000+
$1.130
6000+
$1.100
10000+
$1.070
Total:$1,300.00
Min: 1000 / Mult: 1000
330µF
± 20%
2.5V
L
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
57AC4072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.460
10+
$2.610
25+
$2.420
50+
$2.230
100+
$2.040
More Pricing...
Total:$3.46
Min: 1 / Mult: 1
Total:$204.00
Min: 100 / Mult: 1
330µF
± 20%
2.5V
L
0.012ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
3.5A
-55°C
T520 KO-CAP Series
105°C
09R6460

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
150µF
± 20%
6.3V
L
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1mm
700mA
-55°C
TCN Series
105°C
60M2647

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.320
2000+
$1.280
4000+
$1.260
6000+
$1.230
Total:$1,320.00
Min: 1000 / Mult: 1000
330µF
± 20%
2.5V
L
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
60M2641

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.350
2000+
$1.310
4000+
$1.290
6000+
$1.270
Total:$1,350.00
Min: 1000 / Mult: 1000
100µF
± 20%
10V
L
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
53Y3415

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.620
10+
$2.520
25+
$2.390
50+
$2.270
100+
$2.140
More Pricing...
Total:$3.62
Min: 1 / Mult: 1
Total:$214.00
Min: 100 / Mult: 1
330µF
± 20%
2.5V
L
9000µohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
4.1A
-55°C
T520 KO-CAP Series
105°C
94W4876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.620
Total:$1,620.00
Min: 1000 / Mult: 1000
330µF
± 20%
2.5V
L
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
1.8mm
2.4A
-55°C
T520 KO-CAP Series
105°C
82AC9142

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
47µF
± 20%
16V
L
0.25ohm
1411 [3528 Metric]
3.5mm
2.8mm
1mm
600mA
-55°C
TCN Series
85°C
82AC9141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
47µF
± 20%
16V
L
0.25ohm
1411 [3528 Metric]
3.5mm
2.8mm
1mm
600mA
-55°C
TCN Series
85°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK