Tantalum Polymer Capacitors:

67 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Series Name
Product Height
Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AC7385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.500
25+
$2.310
50+
$2.110
100+
$1.910
More Pricing...
Total:$2.60
Min: 1 / Mult: 1
220µF
-
± 20%
10V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2mm
-
3.5A
-55°C
TCJ Series
85°C
89Y2785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.940
Total:$14.70
Min: 5 / Mult: 5
Total:$294.00
Min: 100 / Mult: 5
680µF
-
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
3.5A
-55°C
POSCAP TPE Series
105°C
50M5273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.400
10+
$1.740
25+
$1.610
50+
$1.480
100+
$1.350
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
Total:$135.00
Min: 100 / Mult: 1
330µF
-
± 20%
6.3V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
53Y3413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.470
Total:$1.47
Min: 1 / Mult: 1
Total:$147.00
Min: 100 / Mult: 1
150µF
-
± 20%
6.3V
L
0.012ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
98K2025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.150
10+
$1.240
25+
$1.200
Total:$2.15
Min: 1 / Mult: 1
Total:$120.00
Min: 100 / Mult: 1
220µF
-
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
47AC7065

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.650
Total:$3,300.00
Min: 2000 / Mult: 2000
680µF
-
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
3.5A
-55°C
POSCAP TPE Series
105°C
31AC7174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.310
Total:$11.55
Min: 5 / Mult: 5
Total:$231.00
Min: 100 / Mult: 5
680µF
-
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3.5A
-55°C
POSCAP TPE Series
105°C
50AC7384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
Total:$1.30
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2mm
-
3.5A
-55°C
TCJ Series
85°C
42AC0300

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.100
Total:$1,100.00
Min: 1000 / Mult: 1000
330µF
-
± 20%
6.3V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
49AC0806

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
1+
$1.920
10+
$1.310
25+
$1.220
50+
$1.140
100+
$1.060
More Pricing...
Total:$1.92
Min: 1 / Mult: 1
Total:$106.00
Min: 100 / Mult: 1
150µF
-
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2mm
-
3.5A
-55°C
TCJ Series
105°C
57AC4065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.970
10+
$1.260
25+
$1.190
50+
$1.120
100+
$1.050
More Pricing...
Total:$1.97
Min: 1 / Mult: 1
Total:$105.00
Min: 100 / Mult: 1
330µF
-
± 20%
6.3V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
47AC7064

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.390
4000+
$1.350
8000+
$1.310
12000+
$1.300
Total:$2,780.00
Min: 2000 / Mult: 2000
470µF
-
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
3.5A
-55°C
POSCAP TPE Series
105°C
37AJ9139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.160
10+
$1.250
25+
$1.210
50+
$1.160
Total:$2.16
Min: 1 / Mult: 1
Total:$116.00
Min: 100 / Mult: 1
470µF
-
± 20%
2.5V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
89Y2783

RoHS

Each (Supplied on Cut Tape)
1+
$2.910
10+
$1.770
Total:$2.91
Min: 1 / Mult: 1
Total:$177.00
Min: 100 / Mult: 1
470µF
-
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
3.5A
-55°C
POSCAP TPE Series
105°C
50AK7243

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.966
2000+
$0.940
4000+
$0.925
6000+
$0.910
Total:$966.00
Min: 1000 / Mult: 1000
470µF
-
± 20%
2.5V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
25AM0006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$2.350
25+
$2.230
50+
$2.120
100+
$2.010
More Pricing...
Total:$2.46
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2mm
-
3.5A
-55°C
TCJ Series
85°C
24AM9999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.390
25+
$1.270
50+
$1.150
100+
$1.080
Total:$1.98
Min: 1 / Mult: 1
100µF
-
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
3.5A
-55°C
TCJ Series
105°C
25AM0007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.360
10+
$2.090
25+
$1.990
50+
$1.890
100+
$1.790
More Pricing...
Total:$2.36
Min: 1 / Mult: 1
470µF
-
± 20%
2.5V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2mm
-
3.5A
-55°C
TCJ Series
85°C
29AC0577

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.650
Total:$3,300.00
Min: 2000 / Mult: 2000
680µF
-
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
3.5A
-55°C
POSCAP TPE Series
105°C
88Y9314

RoHS

Each (Supplied on Cut Tape)
1+
$2.120
Total:$2.12
Min: 1 / Mult: 1
Total:$212.00
Min: 100 / Mult: 1
470µF
-
± 20%
4V
D3L
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3.5A
-55°C
POSCAP TPE Series
105°C
98W0344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
Total:$1.81
Min: 1 / Mult: 1
330µF
-
± 20%
2.5V
D2E
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
3.5A
-55°C
TPE Series
105°C
57AC4103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.980
10+
$1.140
25+
$1.120
50+
$1.090
100+
$1.070
More Pricing...
Total:$1.98
Min: 1 / Mult: 1
Total:$11.40
Min: 10 / Mult: 1
330µF
-
± 20%
2.5V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
71AH6245

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.400
2000+
$1.330
4000+
$1.230
6000+
$1.190
10000+
$1.150
Total:$1,400.00
Min: 1000 / Mult: 1000
330µF
-
± 20%
2.5V
L
0.012ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
71AH6330

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.900
Total:$1,900.00
Min: 1000 / Mult: 1000
220µF
-
± 20%
4V
V
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
71AH6240

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.450
2000+
$1.390
4000+
$1.270
6000+
$1.230
10000+
$1.200
Total:$1,450.00
Min: 1000 / Mult: 1000
150µF
-
± 20%
6.3V
L
0.012ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
1.8mm
-
3.5A
-55°C
T520 KO-CAP Series
105°C
1-25 of 67 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK