Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520B477M2R5ATE014 Tantalum Polymer Capacitor, 470 µF, ± 20%, 2.5 V, B, 0.014 ohm, 1411 [3528 Metric]](https://www.newark.com/productimages/standard/en_US/47AM0754-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520B477M2R5ATE014Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel47AM0755RL
Cut Tape47AM0755
Product RangeT520 KO-CAP Series
Your Part Number
1,924 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.150 | $2.15 |
| Total Price | $2.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $1.500 |
| 100+ | $1.150 |
| 250+ | $1.090 |
| 500+ | $1.020 |
| 1000+ | $0.973 |
| 5000+ | $0.938 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520B477M2R5ATE014Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel47AM0755RL
Cut Tape47AM0755
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR0.014ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current3A
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
2.5V
ESR
0.014ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
3A
Operating Temperature Max
85°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
