Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T499A474K025ATE14K Surface Mount Tantalum Capacitor, 0.47 µF, 25 V, 1206 [3216 Metric], ± 10%, 14 ohm, A](https://www.newark.com/productimages/standard/en_US/12N2806-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT499A474K025ATE14KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel14N7625
Cut Tape14N7625
Product RangeT499 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.202 | $404.00 |
| Total Price | $404.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT499A474K025ATE14KCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel14N7625
Cut Tape14N7625
Product RangeT499 Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR14ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current73mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Product RangeT499 Series
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T499 series SMD Tantalum Capacitor offers optimum performance characteristics in applications with operating temperatures up to 175°C. Advanced materials and testing allow this series to perform with a reliability level of 0.5%/1000hrs at rated voltage and temperature.
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical and compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test available on all case sizes
- Complies with AEC-Q200
- 0.15 to 220μF Capacitance range
Technical Specifications
Capacitance
0.47µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
14ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Product Range
T499 Series
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
73mA
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for T499A474K025ATE14K
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
