0
0 Items$0.00

SMD Tantalum Capacitors :

92 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
01X0125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.270
25+$6.290
50+$5.610
100+$5.080
250+$4.960
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.5ohm
E
574mA
7.3mm
4.3mm
4.1mm
THJ Series
-55°C
175°C
AEC-Q200
57P7391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.110
25+$2.300
100+$1.770
250+$1.730
500+$1.700
More Pricing...
22µF
35V
2917 [7343 Metric]
± 20%
0.6ohm
D
500mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
57P7381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
25+$0.700
100+$0.505
250+$0.495
500+$0.485
More Pricing...
10µF
25V
-
-
1.8ohm
-
247mA
6mm
2.8mm
2.6mm
-
-55°C
175°C
AEC-Q200
57P7393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.310
25+$3.850
100+$3.080
250+$2.830
500+$2.770
More Pricing...
4.7µF
50V
2917 [7343 Metric]
± 10%
0.9ohm
D
463mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
57P7383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$1.010
100+$0.742
250+$0.646
500+$0.549
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
THJ Series
-55°C
175°C
AEC-Q200
57P7394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.350
25+$1.670
100+$1.260
250+$1.140
500+$1.010
More Pricing...
47µF
16V
-
-
0.9ohm
-
408mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
01X0105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.523
25+$0.472
100+$0.434
250+$0.387
500+$0.348
More Pricing...
2.2µF
16V
1206 [3216 Metric]
± 10%
6.5ohm
A
158mA
3.2mm
1.6mm
1.6mm
THJ Series
-55°C
175°C
AEC-Q200
10AN2391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$3.950
1000+$3.710
220µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
X
574mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
10AN2390
Each (Supplied on Cut Tape)
Cut Tape
1+$2.600
25+$1.790
100+$1.370
250+$1.280
500+$1.190
More Pricing...
100µF
10V
2917 [7343 Metric]
± 10%
0.7ohm
D
463mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
10AN2389
Each (Supplied on Cut Tape)
Cut Tape
500+$0.948
1000+$0.877
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
271mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
12N2816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.890
25+$4.680
50+$4.180
100+$4.000
250+$3.880
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
54M1380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.000
25+$0.950
100+$0.869
250+$0.790
500+$0.723
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
130mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
01X0120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.890
25+$6.510
100+$6.150
250+$5.680
500+$5.190
More Pricing...
22µF
25V
2917 [7343 Metric]
± 10%
0.9ohm
D
408mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
82AH9425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.930
25+$1.360
100+$1.110
250+$1.020
500+$0.936
More Pricing...
3.3µF
35V
2412 [6032 Metric]
± 10%
2.5ohm
C
210mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
55AC3937

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$6.890
25+$5.200
100+$4.160
250+$4.000
500+$3.840
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
0.7ohm
D
463mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
08X2034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.130
10+$0.618
15+$0.607
25+$0.596
50+$0.584
More Pricing...
22µF
16V
1411 [3528 Metric]
± 10%
1.9ohm
B
210mA
3.5mm
2.8mm
1.9mm
TH4 Series
-55°C
175°C
AEC-Q200
38Y8094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.610
25+$3.950
50+$3.870
100+$3.790
250+$3.710
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
38Y8067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.776
20+$0.732
30+$0.688
50+$0.643
100+$0.599
More Pricing...
10µF
6.3V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
38Y8110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.730
25+$5.740
50+$5.630
100+$5.510
250+$5.400
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
X
486mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
01X0104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
10+$1.240
15+$1.180
25+$1.130
50+$1.070
More Pricing...
10µF
6.3V
1206 [3216 Metric]
± 10%
2.2ohm
A
185mA
3.2mm
1.6mm
1.6mm
THJ Series
-55°C
175°C
AEC-Q200
38Y8063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.393
20+$0.385
30+$0.377
50+$0.369
100+$0.361
More Pricing...
4.7µF
10V
1206 [3216 Metric]
± 10%
6ohm
A
112mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
54M1381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.634
100+$0.621
250+$0.609
500+$0.596
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
3.5ohm
B
156mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
38Y8093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$1.670
100+$1.640
250+$1.600
500+$1.570
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T499 Series
-55°C
175°C
AEC-Q200
33P8305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.750
100+$2.140
250+$2.040
500+$1.930
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.9mm
THJ Series
-55°C
175°C
AEC-Q200
16AM9274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.270
25+$1.160
50+$1.040
100+$0.929
250+$0.808
More Pricing...
22µF
10V
1411 [3528 Metric]
± 10%
3ohm
B
168mA
3.5mm
2.8mm
1.9mm
T499 Series
-55°C
175°C
AEC-Q200
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK