0
0 Items$0.00

SMD Tantalum Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.525
25+$0.254
100+$0.223
250+$0.207
500+$0.190
More Pricing...
0.47µF
25V
1206 [3216 Metric]
± 10%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.505
25+$0.241
100+$0.219
250+$0.200
500+$0.180
More Pricing...
0.47µF
25V
1206 [3216 Metric]
± 20%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
10AN1875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.630
25+$0.300
100+$0.271
250+$0.246
500+$0.221
More Pricing...
0.33µF
50V
1206 [3216 Metric]
± 10%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
16AM5598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
30+$0.181
100+$0.178
250+$0.174
500+$0.170
More Pricing...
0.47µF
20V
1206 [3216 Metric]
± 10%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
14AM4873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.333
30+$0.319
100+$0.304
250+$0.279
500+$0.254
More Pricing...
0.33µF
50V
1206 [3216 Metric]
± 10%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
54J3065

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.471
4000+$0.430
6000+$0.417
10000+$0.409
0.22µF
50V
1411 [3528 Metric]
± 10%
14ohm
B
78mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.289
0.22µF
50V
1411 [3528 Metric]
± 10%
14ohm
B
78mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
36J8455

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.162
5000+$0.154
10000+$0.137
20000+$0.123
30000+$0.115
More Pricing...
0.47µF
25V
1206 [3216 Metric]
± 20%
14ohm
A
76mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
85°C
-
73R9188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.228
0.47µF
25V
1206 [3216 Metric]
± 10%
14ohm
S
85mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
14N7625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.202
0.47µF
25V
1206 [3216 Metric]
± 10%
14ohm
A
73mA
3.2mm
1.6mm
1.6mm
T499 Series
-55°C
175°C
AEC-Q200
66W2111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.491
30+$0.456
100+$0.420
250+$0.400
500+$0.379
More Pricing...
0.22µF
50V
1411 [3528 Metric]
± 10%
14ohm
B
78mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK