Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491X226K050ATAUTO Surface Mount Tantalum Capacitor, 22 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.6 ohm, X](https://www.newark.com/productimages/standard/en_US/10AN1866-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491X226K050ATAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel10AN1940RL
Cut Tape10AN1940
Product RangeT491 Auto Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.320 | $6.32 |
| Total Price | $6.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.320 |
| 25+ | $4.640 |
| 50+ | $3.970 |
| 100+ | $3.760 |
| 250+ | $3.590 |
| 500+ | $3.410 |
| 5000+ | $3.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491X226K050ATAUTOCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel10AN1940RL
Cut Tape10AN1940
Product RangeT491 Auto Series
Technical Datasheet
Capacitance22µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeX
Failure Rate-
Ripple Current524mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeT491 Auto Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Ripple Current
524mA
Product Width
4.3mm
Product Range
T491 Auto Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
