0
0 Items$0.00

SMD Tantalum Capacitors :

46 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K2231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.320
25+$2.950
100+$2.800
250+$2.660
500+$2.510
More Pricing...
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
42AC0213

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$4.230
1500+$4.140
2500+$4.090
22µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
60R6031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.000
25+$4.810
50+$4.600
100+$4.410
250+$4.200
More Pricing...
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
E
524mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
81Y7432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.800
25+$2.230
100+$1.760
250+$1.690
500+$1.620
More Pricing...
47µF
35V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
12N2816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.840
25+$4.390
100+$3.850
250+$3.640
500+$3.450
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T499 Series
-55°C
175°C
AEC-Q200
65W8112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
25+$0.795
100+$0.739
250+$0.736
500+$0.733
More Pricing...
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
59M3253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.130
25+$2.240
100+$1.770
250+$1.680
500+$1.590
More Pricing...
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
26M4561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.690
25+$1.950
100+$1.560
250+$1.460
500+$1.350
More Pricing...
6.8µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
70R0426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.050
25+$2.960
100+$2.390
250+$2.270
500+$2.160
More Pricing...
680µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
65W8103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.280
25+$2.370
100+$1.890
250+$1.800
500+$1.710
More Pricing...
15µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
E
524mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.770
25+$1.970
100+$1.550
250+$1.460
500+$1.370
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
42Y1162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.800
25+$4.340
100+$3.580
250+$3.550
500+$3.510
More Pricing...
1000µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
29AK8678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$1.240
100+$0.934
250+$0.892
500+$0.850
More Pricing...
10µF
35V
2412 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
12AM4061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.682
30+$0.591
100+$0.499
250+$0.489
500+$0.479
More Pricing...
68µF
6.3V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
59AM3594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.390
25+$9.970
50+$9.410
100+$8.980
250+$8.160
More Pricing...
33µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T500 Series
-55°C
200°C
-
16AM9262
Each (Supplied on Cut Tape)
Cut Tape
1+$6.160
25+$4.640
100+$3.840
250+$3.680
500+$3.510
More Pricing...
22µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
59AM3575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.210
30+$1.140
100+$1.070
250+$0.991
500+$0.912
More Pricing...
10µF
20V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T495 Series
-55°C
125°C
-
07AM7958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.260
25+$6.270
100+$5.040
250+$4.970
500+$4.900
More Pricing...
22µF
50V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Auto Series
-55°C
125°C
AEC-Q200
54J8770

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.638
1000+$0.611
2000+$0.592
3000+$0.586
5000+$0.581
22µF
25V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
23AJ4777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.840
47µF
35V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
AEC-Q200
32K7044

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.810
1000+$0.783
2000+$0.720
4000+$0.657
6000+$0.637
More Pricing...
33µF
20V
2412 [6032 Metric]
± 20%
0.4ohm
C
524mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
97H2198

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.824
1000+$0.796
2000+$0.732
4000+$0.668
6000+$0.648
More Pricing...
22µF
20V
2312 [6032 Metric]
± 10%
0.4ohm
C
524mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
-
81Y7430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.530
25+$4.900
100+$4.060
250+$3.890
500+$3.710
More Pricing...
22µF
50V
2917 [7343 Metric]
± 20%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
81Y7429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.650
25+$5.820
100+$4.470
250+$4.180
500+$3.880
More Pricing...
22µF
50V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
93X4697

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$3.320
1000+$3.260
2000+$3.100
1000µF
6.3V
2917 [7343 Metric]
± 10%
0.6ohm
X
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK