Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T491C226M025AT Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2312 [6032 Metric], ± 20%, 1.4 ohm, C](https://www.newark.com/productimages/standard/en_US/57K1618-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT491C226M025ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57K1895
Cut Tape57K1895
Product RangeT491 Series
Your Part Number
170 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.600 |
| 25+ | $0.584 |
| 50+ | $0.569 |
| 100+ | $0.553 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT491C226M025ATCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57K1895
Cut Tape57K1895
Product RangeT491 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.4ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current280mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Operating Temperature Min-55°C
Product RangeT491 Series
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Product Range
T491 Series
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
280mA
Product Width
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for T491C226M025AT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
