SMD Tantalum Capacitors:

87 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84K8351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.140
10+
$0.792
25+
$0.726
50+
$0.661
100+
$0.595
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
4.7µF
10V
1206 [3216 Metric]
± 10%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
66AH7287

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.310
4000+
$1.290
8000+
$1.260
12000+
$1.240
Total:$2,620.00
Min: 2000 / Mult: 2000
100µF
10V
1206 [3216 Metric]
± 20%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
15P3056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.797
10+
$0.401
25+
$0.388
50+
$0.376
100+
$0.363
More Pricing...
Total:$3.99
Min: 5 / Mult: 5
100µF
10V
1210 [3225 Metric]
± 20%
1.4ohm
B
-
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K2019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.490
10+
$0.793
25+
$0.773
50+
$0.753
100+
$0.732
Total:$1.49
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 20%
1.4ohm
D
-
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
93K0206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.878
Total:$0.88
Min: 1 / Mult: 1
Total:$87.80
Min: 100 / Mult: 1
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
280mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ8669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.766
25+
$0.748
50+
$0.729
100+
$0.711
250+
$0.664
More Pricing...
Total:$7.66
Min: 10 / Mult: 10
4.7µF
50V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
95W0138

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.622
1000+
$0.596
2000+
$0.590
3000+
$0.583
Total:$311.00
Min: 500 / Mult: 500
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
-
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
15P3067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.810
10+
$1.060
25+
$1.040
50+
$1.010
Total:$1.81
Min: 1 / Mult: 1
Total:$101.00
Min: 100 / Mult: 1
4.7µF
50V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
280mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.756
10+
$0.385
25+
$0.374
50+
$0.364
100+
$0.353
More Pricing...
Total:$3.78
Min: 5 / Mult: 5
Total:$35.30
Min: 100 / Mult: 5
100µF
4V
1206 [3216 Metric]
± 10%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.210
10+
$0.676
25+
$0.648
Total:$1.21
Min: 1 / Mult: 1
15µF
35V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
280mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R6007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.310
10+
$0.718
25+
$0.701
50+
$0.683
100+
$0.666
Total:$1.31
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
-
327mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.678
10+
$0.413
25+
$0.384
50+
$0.356
100+
$0.327
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
68µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
-
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
09K6208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.608
10+
$0.340
25+
$0.320
50+
$0.301
100+
$0.283
Total:$0.61
Min: 1 / Mult: 1
22µF
16V
2312 [6032 Metric]
± 20%
1.4ohm
C
-
-
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
15P3046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.250
10+
$0.876
25+
$0.802
50+
$0.728
100+
$0.654
More Pricing...
Total:$6.25
Min: 5 / Mult: 5
100µF
2.5V
1206 [3216 Metric]
± 10%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R6009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.830
Total:$1.83
Min: 1 / Mult: 1
Total:$18.30
Min: 10 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 20%
1.4ohm
D
-
327mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
49Y1265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.663
10+
$0.325
25+
$0.316
50+
$0.307
100+
$0.298
Total:$0.66
Min: 1 / Mult: 1
Total:$29.80
Min: 100 / Mult: 1
4.7µF
20V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
198mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9705

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.857
1000+
$0.828
2000+
$0.812
3000+
$0.795
5000+
$0.778
Total:$428.50
Min: 500 / Mult: 500
4.7µF
50V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
280mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
04X9091

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.449
1000+
$0.431
2000+
$0.419
3000+
$0.406
5000+
$0.395
Total:$224.50
Min: 500 / Mult: 500
22µF
25V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
280mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
96Y8030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.501
10+
$0.241
25+
$0.233
50+
$0.226
100+
$0.218
More Pricing...
Total:$0.50
Min: 1 / Mult: 1
Total:$2.41
Min: 10 / Mult: 1
4.7µF
10V
1206 [3216 Metric]
± 20%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
94W9681

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.237
4000+
$0.226
Total:$474.00
Min: 2000 / Mult: 2000
68µF
10V
1411 [3528 Metric]
± 10%
1.4ohm
B
-
246mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
69AH4645

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.229
1000+
$0.220
Total:$114.50
Min: 500 / Mult: 500
22µF
16V
2312 [6032 Metric]
± 10%
1.4ohm
C
-
280mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
11R8390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.260
10+
$2.950
25+
$2.700
50+
$2.410
100+
$2.170
More Pricing...
Total:$3.26
Min: 1 / Mult: 1
Total:$29.50
Min: 10 / Mult: 1
100µF
10V
1206 [3216 Metric]
± 20%
1.4ohm
A
-
231mA
3.2mm
1.6mm
1.6mm
TLJ Series
-55°C
125°C
-
57K2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$0.781
25+
$0.749
50+
$0.717
100+
$0.685
Total:$1.36
Min: 1 / Mult: 1
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
-
354mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
66AJ1950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.746
10+
$0.382
25+
$0.371
50+
$0.361
Total:$0.75
Min: 1 / Mult: 1
Total:$3.82
Min: 10 / Mult: 1
4.7µF
10V
1206 [3216 Metric]
± 10%
1.4ohm
A
-
230mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
67AK1368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.204
4000+
$0.196
8000+
$0.190
12000+
$0.187
20000+
$0.185
Total:$408.00
Min: 2000 / Mult: 2000
4.7µF
10V
1206 [3216 Metric]
± 10%
1.4ohm
A
-
-
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
AEC-Q200
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK