Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212B225K050MSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08B8526
Product RangeT212 Series
Also Known AsCSR13G225KM or M39003/01-2362
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 75+ | $13.660 |
| 150+ | $12.960 |
| 225+ | $12.050 |
| 375+ | $10.570 |
| 750+ | $9.850 |
| 1875+ | $9.510 |
| 3750+ | $8.810 |
Price for:Each
Minimum: 75
Multiple: 75
$1,024.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212B225K050MSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08B8526
Product RangeT212 Series
Also Known AsCSR13G225KM or M39003/01-2362
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR3.5ohm
Failure RateM
Lead Spacing-
Ripple Current169mA
Capacitor Case / PackageAxial Leaded
Product Diameter4.7mm
Product Length12.04mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
M
Ripple Current
169mA
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
ESR
3.5ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
12.04mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
