Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoT212A335K015MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08B8310
Product RangeT212 Series
Also Known AsCSR13D335KM or M39003/01-2268
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 150+ | $11.360 |
| 300+ | $10.770 |
| 450+ | $10.020 |
| 750+ | $8.790 |
| 1500+ | $8.180 |
| 3750+ | $7.910 |
| 7500+ | $7.330 |
Price for:Each
Minimum: 150
Multiple: 150
$1,704.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT212A335K015MSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08B8310
Product RangeT212 Series
Also Known AsCSR13D335KM or M39003/01-2268
Technical Datasheet
Capacitance3.3µF
Voltage(DC)15V
Product RangeT212 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR6ohm
Failure RateM
Lead Spacing-
Ripple Current122mA
Capacitor Case / PackageAxial Leaded
Product Diameter3.43mm
Product Length7.26mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Product Range
T212 Series
Capacitor Terminals
PC Pin
Failure Rate
M
Ripple Current
122mA
Product Diameter
3.43mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
15V
Capacitance Tolerance
± 10%
ESR
6ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
7.26mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
