Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QW412050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9187
Product RangeR76H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.630 |
| 50+ | $15.340 |
| 100+ | $14.280 |
| 250+ | $13.460 |
| 500+ | $12.760 |
Price for:Each
Minimum: 1
Multiple: 1
$16.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QW412050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9187
Product RangeR76H Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Voltage Rating1kV
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.2µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage Rating VAC600V
Voltage Rating VDC1kV
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
dv/dt Rating500V/µs
Peak Current600A
RMS Current (Irms)14.8A
ESR5300µohm
Product Diameter-
Product Length41.5mm
Product Width24mm
Product Height44mm
Ripple Current-
Height44mm
Output (kvar)-
Tamaño de Funda-
Product RangeR76H Series
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Series NameR76H
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
600V
Voltage Rating VDC
1kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
600A
ESR
5300µohm
Product Length
41.5mm
Product Height
44mm
Height
44mm
Tamaño de Funda
-
Diameter
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
1kV
Capacitance
1.2µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage Rating VAC
600V
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
500V/µs
RMS Current (Irms)
14.8A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Output (kvar)
-
Product Range
R76H Series
Operating Temperature Min
-55°C
Series Name
R76H
Automotive Qualification Standard
AEC-Q200
Alternatives for R76QW412050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
