Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QN256050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9176
Product RangeR76H Series
Your Part Number
1,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.160 |
| 100+ | $0.928 |
| 250+ | $0.852 |
| 500+ | $0.784 |
| 1000+ | $0.733 |
Price for:Each
Minimum: 10
Multiple: 10
$11.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QN256050H3JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9176
Product RangeR76H Series
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating1kV
Capacitance0.056µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage Rating VAC600V
Voltage(DC)1kV
Voltage Rating VDC1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing22.5mm
dv/dt Rating2.1kV/µs
Peak Current118A
RMS Current (Irms)4.9A
ESR0.02ohm
Product Diameter-
Product Length26.5mm
Product Width7mm
Product Height16mm
Ripple Current-
Output (kvar)-
Height16mm
Case Size-
Diameter-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR76H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
1kV
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
600V
Voltage(DC)
1kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
118A
ESR
0.02ohm
Product Length
26.5mm
Product Height
16mm
Output (kvar)
-
Case Size
-
Product Range
R76H Series
Operating Temperature Max
125°C
Series Name
R76H
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.056µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage Rating VAC
600V
Voltage Rating VDC
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
2.1kV/µs
RMS Current (Irms)
4.9A
Product Diameter
-
Product Width
7mm
Ripple Current
-
Height
16mm
Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Alternatives for R76QN256050H3J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
