Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QI210050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9165
Product RangeR76H Series
Your Part Number
411 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.581 |
| 20+ | $0.543 |
| 30+ | $0.505 |
| 50+ | $0.467 |
| 100+ | $0.429 |
| 250+ | $0.395 |
| 500+ | $0.361 |
| 1000+ | $0.337 |
Price for:Each
Minimum: 10
Multiple: 10
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QI210050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9165
Product RangeR76H Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating1kV
Capacitance0.01µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage Rating VAC600V
Voltage(DC)1kV
Voltage Rating VDC1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating3.5kV/µs
Peak Current35A
RMS Current (Irms)2.2A
ESR0.064ohm
Product Diameter-
Product Length18mm
Product Width4mm
Product Height10mm
Ripple Current-
Output (kvar)-
Height10mm
Tamaño de Funda-
Product RangeR76H Series
Diameter-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR76H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
1kV
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
600V
Voltage(DC)
1kV
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
35A
ESR
0.064ohm
Product Length
18mm
Product Height
10mm
Output (kvar)
-
Tamaño de Funda
-
Diameter
-
Operating Temperature Max
125°C
Series Name
R76H
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.01µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage Rating VAC
600V
Voltage Rating VDC
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
3.5kV/µs
RMS Current (Irms)
2.2A
Product Diameter
-
Product Width
4mm
Ripple Current
-
Height
10mm
Product Range
R76H Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
