Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76II333050H7JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9123
Product RangeR76H Series
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 100+ | $1.020 |
| 250+ | $0.939 |
| 500+ | $0.863 |
| 1000+ | $0.808 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76II333050H7JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.39AH9123
Product RangeR76H Series
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating250V
Capacitance0.33µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)180V
Voltage Rating VAC180V
Voltage Rating VDC250V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating550V/µs
Peak Current182A
RMS Current (Irms)9.7A
ESR5000µohm
Product Diameter-
Product Length18mm
Product Width13mm
Product Height16mm
Ripple Current-
Output (kvar)-
Height16mm
Case Size-
Diameter-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR76H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Voltage Rating
250V
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
180V
Voltage Rating VDC
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
182A
ESR
5000µohm
Product Length
18mm
Product Height
16mm
Output (kvar)
-
Case Size
-
Product Range
R76H Series
Operating Temperature Max
125°C
Series Name
R76H
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.33µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage Rating VAC
180V
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
550V/µs
RMS Current (Irms)
9.7A
Product Diameter
-
Product Width
13mm
Ripple Current
-
Height
16mm
Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Alternatives for R76II333050H7J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
