Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75MI333050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4973
Product RangeR75H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.829 |
| 20+ | $0.777 |
| 30+ | $0.724 |
| 50+ | $0.672 |
| 100+ | $0.619 |
| 250+ | $0.571 |
| 500+ | $0.522 |
| 1000+ | $0.490 |
Price for:Each
Minimum: 10
Multiple: 10
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75MI333050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4973
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating400V
Capacitance0.33µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)220V
Voltage Rating VAC220V
Voltage Rating VDC400V
Voltage(DC)400V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating900V/µs
Peak Current297A
RMS Current (Irms)5.38A
ESR0.0145ohm
Product Diameter-
Product Length18mm
Product Width8.5mm
Product Height14.5mm
Ripple Current-
Output (kvar)-
Height14.5mm
Diameter-
Product RangeR75H Series
Case Size-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR75H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
400V
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
220V
Voltage Rating VDC
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
297A
ESR
0.0145ohm
Product Length
18mm
Product Height
14.5mm
Output (kvar)
-
Diameter
-
Case Size
-
Operating Temperature Max
125°C
Series Name
R75H
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.33µF
Typical Applications
High Frequency
Capacitor Mounting
Through Hole
Voltage Rating VAC
220V
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
dv/dt Rating
900V/µs
RMS Current (Irms)
5.38A
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Height
14.5mm
Product Range
R75H Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
