Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75II333050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4959
Product RangeR75H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.818 |
| 20+ | $0.766 |
| 30+ | $0.715 |
| 50+ | $0.663 |
| 100+ | $0.611 |
| 250+ | $0.564 |
| 500+ | $0.516 |
| 1000+ | $0.483 |
Price for:Each
Minimum: 10
Multiple: 10
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75II333050H4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4959
Product RangeR75H Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.33µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating310V/µs
Peak Current102A
RMS Current (Irms)4.97A
ESR0.0145ohm
Product Diameter-
Product Length18mm
Product Width6mm
Product Height12mm
Ripple Current-
Output (kvar)-
Tamaño de Funda-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.33µF
Typical Applications
High Frequency
Voltage(AC)
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
102A
ESR
0.0145ohm
Product Length
18mm
Product Height
12mm
Output (kvar)
-
Product Range
R75H Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
310V/µs
RMS Current (Irms)
4.97A
Product Diameter
-
Product Width
6mm
Ripple Current
-
Tamaño de Funda
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
