Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75GF315050H0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4946
Product RangeR75H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.775 |
| 250+ | $0.605 |
| 500+ | $0.548 |
| 1000+ | $0.502 |
| 5000+ | $0.463 |
Price for:Each
Minimum: 10
Multiple: 10
$7.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75GF315050H0JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.82AH4946
Product RangeR75H Series
Dielectric TypeMetallized PP
Voltage Rating160V
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.15µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 2 Pin
Voltage Rating VAC90V
Voltage(AC)90V
Voltage(DC)160V
Voltage Rating VDC160V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing10mm
dv/dt Rating200V/µs
Peak Current30A
RMS Current (Irms)5.22A
ESR0.0106ohm
Product Diameter-
Product Length13mm
Product Width5mm
Product Height11mm
Ripple Current-
Output (kvar)-
Height11mm
Case Size-
Diameter-
Product RangeR75H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Series NameR75H
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage Rating VAC
90V
Voltage(DC)
160V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
30A
ESR
0.0106ohm
Product Length
13mm
Product Height
11mm
Output (kvar)
-
Case Size
-
Product Range
R75H Series
Operating Temperature Max
125°C
Series Name
R75H
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
160V
Capacitance
0.15µF
Typical Applications
High Frequency
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
90V
Voltage Rating VDC
160V
Capacitor Terminals
Radial Leaded
dv/dt Rating
200V/µs
RMS Current (Irms)
5.22A
Product Diameter
-
Product Width
5mm
Ripple Current
-
Height
11mm
Diameter
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Automotive Qualification Standard
AEC-Q200
Alternatives for R75GF315050H0J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
