Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR73QN24704030JCopy
Newark Part No.58Y5318
Product RangeR73 Series
Your Part Number
1,885 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $1.730 |
| 25+ | $1.590 |
| 50+ | $1.450 |
| 100+ | $1.260 |
| 500+ | $1.230 |
| 1000+ | $1.210 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR73QN24704030JCopy
Newark Part No.58Y5318
Product RangeR73 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)400V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
dv/dt Rating11kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length26.5mm
Product Width10mm
Product Height18.5mm
Ripple Current-
Output (kvar)-
Product RangeR73 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.047µF
Typical Applications
Snubber
Voltage(AC)
400V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Peak Current
-
ESR
-
Product Length
26.5mm
Product Height
18.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
dv/dt Rating
11kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
10mm
Ripple Current
-
Product Range
R73 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
