Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPEH227PKL3300QE4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.09AN5095
Product RangePEH227 Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1056+ | $4.040 |
| 3168+ | $3.750 |
Price for:Each
Minimum: 1056
Multiple: 1056
$4,266.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPEH227PKL3300QE4Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.09AN5095
Product RangePEH227 Series
Technical Datasheet
Capacitance300µF
Voltage(DC)100V
Capacitance Tolerance-10%, +30%
Capacitor TerminalsSoldering Star
Lifetime @ Temperature1500 hours @ 150°C
PolarityPolar
Capacitor Case / PackageRadial Can
Lead Spacing-
Product Diameter16.2mm
Product Length-
Product Width-
Product Height27.7mm
Product RangePEH227 Series
ESR0.257ohm
Ripple Current10.9A
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
300µF
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
1500 hours @ 150°C
Capacitor Case / Package
Radial Can
Product Diameter
16.2mm
Product Width
-
Product Range
PEH227 Series
Ripple Current
10.9A
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
100V
Capacitor Terminals
Soldering Star
Polarity
Polar
Lead Spacing
-
Product Length
-
Product Height
27.7mm
ESR
0.257ohm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for PEH227PKL3300QE4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
