Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoOHD3-130B
Newark Part No.61AK2380
Product RangeOHD Series
Your Part Number
Technical Datasheet
67 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 10+ | $5.470 |
| 25+ | $5.150 |
| 50+ | $4.960 |
| 100+ | $4.770 |
| 250+ | $4.670 |
| 500+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoOHD3-130B
Newark Part No.61AK2380
Product RangeOHD Series
Technical Datasheet
Switching Temperature130°C
Switching Temperature Tolerance± 5°C
Thermal Reed Switch Contact TypeBreak
Sensor MountingRadial Tab
Mounting StyleRadial Tab
Thermal Reed Switch TerminalsTab Leads
Product RangeOHD Series
Contact Resistance Max0.15ohm
Maximum Opening / Closing Power6W AC / DC
Maximum Opening / Closing Voltage110 VAC / VDC
Minimum Opening / Closing Current0.1mA
Maximum Opening / Closing Current300mA
Maximum Differential Temperature10°C
ApprovalsCSA, TUV, UL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switching Temperature
130°C
Thermal Reed Switch Contact Type
Break
Mounting Style
Radial Tab
Product Range
OHD Series
Maximum Opening / Closing Power
6W AC / DC
Minimum Opening / Closing Current
0.1mA
Maximum Differential Temperature
10°C
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Tolerance
± 5°C
Sensor Mounting
Radial Tab
Thermal Reed Switch Terminals
Tab Leads
Contact Resistance Max
0.15ohm
Maximum Opening / Closing Voltage
110 VAC / VDC
Maximum Opening / Closing Current
300mA
Approvals
CSA, TUV, UL
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability