0
0 Items$0.00

Thermal Reed Switches :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
45AC5601

RoHS

Each
1+$7.290
5+$6.600
10+$6.190
25+$5.190
50+$5.020
More Pricing...
120°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5600

RoHS

Each
1+$7.490
5+$7.090
10+$6.750
25+$6.270
50+$5.830
More Pricing...
115°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5605

RoHS

Each
1+$6.190
5+$5.630
10+$5.430
25+$5.190
50+$5.020
More Pricing...
40°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5612

RoHS

Each
1+$7.230
5+$6.570
10+$6.330
25+$6.050
50+$5.850
More Pricing...
55°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5785

RoHS

Each
1+$7.590
5+$6.910
10+$6.660
25+$6.360
50+$6.150
More Pricing...
75°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5606

RoHS

Each
1+$7.590
5+$6.920
10+$6.910
25+$6.900
50+$6.150
More Pricing...
40°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5614

RoHS

Each
1+$7.340
5+$6.910
10+$6.490
25+$6.220
50+$6.030
More Pricing...
60°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5789

RoHS

Each
1+$9.010
5+$8.510
10+$8.100
25+$7.510
50+$6.970
More Pricing...
85°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5788

RoHS

Each
1+$7.180
5+$7.170
10+$7.150
25+$6.810
50+$6.190
More Pricing...
85°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
61AK2380

RoHS

Each
1+$6.660
5+$6.320
10+$6.110
25+$5.820
50+$5.620
More Pricing...
130°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
0.15ohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5613

RoHS

Each
1+$7.180
5+$6.530
10+$6.290
25+$6.010
50+$5.810
More Pricing...
60°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5611

RoHS

Each
1+$8.470
5+$8.010
10+$7.620
25+$7.070
50+$6.560
More Pricing...
55°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5610

RoHS

Each
1+$7.590
5+$6.910
10+$6.660
25+$6.360
50+$6.150
More Pricing...
50°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5786

RoHS

Each
1+$8.350
5+$7.580
10+$7.300
25+$6.970
50+$6.730
More Pricing...
80°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5784

RoHS

Each
1+$7.180
5+$6.530
10+$6.290
25+$6.010
50+$5.810
More Pricing...
75°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
44AC5792

RoHS

Each
1+$8.350
5+$7.580
10+$7.300
25+$6.970
50+$6.730
More Pricing...
95°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5617

RoHS

Each
1+$7.180
5+$6.530
10+$6.290
25+$6.010
50+$5.810
More Pricing...
70°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5609

RoHS

Each
1+$7.570
5+$6.880
10+$6.630
25+$6.320
50+$6.120
More Pricing...
50°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5596

RoHS

Each
1+$9.010
5+$8.510
10+$8.100
25+$7.510
50+$6.970
More Pricing...
105°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5602

RoHS

Each
1+$7.590
5+$6.910
10+$6.660
25+$6.360
50+$6.150
More Pricing...
120°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5615

RoHS

Each
1+$7.570
5+$6.880
10+$6.630
25+$6.320
50+$6.120
More Pricing...
65°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5603

RoHS

Each
1+$7.570
5+$6.880
10+$6.630
25+$6.320
50+$6.120
More Pricing...
30°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5598

RoHS

Each
1+$9.400
5+$8.050
10+$7.390
25+$6.840
50+$6.570
More Pricing...
110°C
± 5°C
Make
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5604

RoHS

Each
1+$8.480
5+$7.670
10+$7.180
25+$6.580
50+$5.810
More Pricing...
35°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
45AC5595

RoHS

Each
1+$9.340
5+$8.530
10+$8.080
25+$7.310
50+$6.980
More Pricing...
105°C
± 5°C
Break
Radial Tab
Radial Tab
Tab Leads
OHD Series
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
1-25 of 26 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM