Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D0830LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8304RL
Cut Tape65AH8304
Product RangeMPXV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.190 |
| 25+ | $1.010 |
| 50+ | $0.984 |
| 100+ | $0.957 |
| 500+ | $0.861 |
| 1000+ | $0.781 |
| 2500+ | $0.765 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D0830LR47Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel65AH8304RL
Cut Tape65AH8304
Product RangeMPXV Series
Inductance470nH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeMPXV Series
Power Inductor Case8.65mm x 8mm x 3mm
Inductor Case / Package-
DC Resistance Max3100µohm
Inductance Tolerance± 20%
Product Length8.65mm
Product Width8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
24A
Saturation Current (Isat)
30A
Power Inductor Case
8.65mm x 8mm x 3mm
DC Resistance Max
3100µohm
Product Length
8.65mm
Product Height
3mm
Alternatives for MPXV1D0830LR47
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
