SMD Power Inductors:

7 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ9537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.879
10+
$0.737
25+
$0.699
50+
$0.662
100+
$0.624
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
Total:$62.40
Min: 100 / Mult: 1
1µH
20A
Shielded
26A
BMRx Series
11.6mm x 10.1mm x 4mm
3100µohm
± 20%
11.6mm
10.1mm
4mm
08P2565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$4.500
25+
$4.360
50+
$4.220
100+
$4.070
More Pricing...
Total:$4.58
Min: 1 / Mult: 1
680nH
17A
Shielded
20A
WE-HCI Series
7mm x 6.9mm x 3.8mm
3100µohm
± 20%
7mm
6.9mm
3.8mm
29AK8109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.040
10+
$1.510
Total:$2.04
Min: 1 / Mult: 1
Total:$151.00
Min: 100 / Mult: 1
1µH
25A
Shielded
26A
SRP1038WA Series
11mm x 10mm x 3.8mm
3100µohm
± 20%
11mm
10mm
3.8mm
16AM5788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$3.270
25+
$2.860
50+
$2.560
100+
$2.260
Total:$3.88
Min: 1 / Mult: 1
1µH
24.5A
Shielded
33.8A
WE-LHCA Series
-
3100µohm
± 20%
10.85mm
10mm
3.8mm
93AK8807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.400
25+
$1.210
50+
$1.170
100+
$1.130
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
1.5µH
19.7A
Shielded
33A
SPM-VT-D Series
-
3100µohm
± 20%
10.5mm
10mm
6.5mm
30AK7907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.260
10+
$7.700
25+
$7.460
50+
$7.220
100+
$6.810
More Pricing...
Total:$8.26
Min: 1 / Mult: 1
4.7µH
17A
Shielded
47.4A
WE-XHMA Series
16.4mm x 15.4mm x 9.1mm
3100µohm
± 20%
16.4mm
15.4mm
9.1mm
80AK5412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.600
10+
$10.630
25+
$9.660
50+
$7.970
100+
$7.610
More Pricing...
Total:$11.60
Min: 1 / Mult: 1
6.8µH
40A
Shielded
36A
SRP2313CC Series
-
3100µohm
± 20%
23.5mm
22mm
12.6mm
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK